0603 SMD chip resistor featuring thick film construction and a 15 Ohm resistance with 1% tolerance. This component offers a 100mW power dissipation and a 50V voltage rating, operating across a -55°C to 155°C temperature range. Designed for surface mount technology, it measures 1.6mm in length, 0.8mm in width, and 0.45mm in height, with gold contact material and tin matte plating. Moisture resistant and RoHS compliant, it is supplied in tape and reel packaging.
Sign in to ask questions about the Yageo RC0603FR-0715RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0603FR-0715RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Material | Gold |
| Contact Plating | Tin, Matte |
| Current Rating | 50mA |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 250mg |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0715RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
