The Yageo RC0603FR-071K69 is a 2-terminal fixed resistor with a resistance of 1.7k Ohms. It is part of the RC0603 series and is designed for operation between -55°C and 155°C. The resistor is packaged in a CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT package type, measuring 1.6mm in length, 0.8mm in width, and 0.45mm in height.
Checking distributor stock and pricing after the page loads.
Yageo RC0603FR-071K69 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Manufacturer Series | RC0603 |
| Series | RC0603 |
| Resistance | 1690 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |