
This 1.6kR chip resistor from Yageo is rated for 50V and has a maximum power dissipation of 100mW. It operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The resistor is packaged in a 0603 case and is suitable for surface mount technology applications.
Checking distributor stock and pricing after the page loads.
Yageo RC0603FR-071K6L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.6kR |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Working Voltage | 75V |
| RoHS | Compliant |
