Surface mount fixed resistor, 1 ohm resistance, 0.1W power rating, and 75V maximum voltage. Features 1% tolerance and a 200ppm/°C temperature coefficient. Operates across a -55°C to 155°C temperature range. Packaged in a 0603 chip size with two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo RC0603FR-071RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0603FR-071RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Yageo RC0603FR-071RL
User guide for EVAL-LTM4707-AZ, featuring the LTM4707 16V, 16A Silent Switcher 3 μModule regulator with low EMI, high efficiency, and adjustable operating modes.