
SMD chip resistor featuring 22 Ohm resistance with a 1% tolerance. This general-purpose, thick-film component is housed in a 0603 [1608 Metric] case, rated for 100mW maximum power dissipation and a 50V voltage rating. Operating across a temperature range of -55°C to 155°C, it offers moisture resistance and lead-free construction.
Yageo RC0603FR-0722RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Input Voltage | 1.4V |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Output Current | 8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.
