
SMD chip resistor featuring 27 kOhm resistance with a tight 1% tolerance. This general-purpose, thick film resistor is housed in a compact 0603 [1608 Metric] case, measuring 0.063" L x 0.031" W x 0.022" H. It offers a maximum power dissipation of 100mW and operates across a wide temperature range from -55°C to 155°C, with a voltage rating of 50V. Designed for surface mount technology, this moisture-resistant component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Yageo RC0603FR-0727KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0603FR-0727KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 27kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0727KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
