
SMD/SMT chip resistor with 27.4 ohm resistance and 1% tolerance. Features a 0603 (1608 metric) case code, 1/10W (100mW) max power dissipation, and a 50V voltage rating. Operates from -55°C to 155°C, is moisture resistant, lead-free, and RoHS compliant. Packaged in tape and reel.
Yageo RC0603FR-0727R4L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 27.4R |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0727R4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
