
Thick film chip resistor, 0603 case code (1608 metric), offering 2.2k Ohm resistance with a tight 1% tolerance. Features a 0.1W (100mW) power rating and a 50V voltage rating. Operates across a wide temperature range of -55°C to 155°C with a temperature coefficient of ±100ppm/°C. This moisture-resistant, lead-free component is supplied in tape and reel packaging and is RoHS compliant.
Yageo RC0603FR-072K2L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-072K2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
