
SMD Chip Resistor, 31.6 kOhm resistance with 1% tolerance. Features 100 mW power dissipation and a 50V DC rated voltage. Constructed with thick film technology in a 0603 [1608 Metric] case code, offering moisture resistance and lead-free, RoHS compliant operation from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Yageo RC0603FR-0731K6L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 31.6kR |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | METAL OXIDE FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| Working Voltage | 75V |
| RoHS | Compliant |
