Surface mount chip resistor with 33.2kR resistance and 1% tolerance. Features a 0603 (1608 metric) case code, 1/10W (100mW) power dissipation, and 50V voltage rating. Operating temperature range from -55°C to 155°C. Constructed with thick film technology and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Yageo RC0603FR-0733K2L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| ESR (Equivalent Series Resistance) | 70R |
| Features | Moisture Resistant |
| Frequency | 12MHz |
| Frequency Tolerance | 0.002% |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 33.2kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
