
This 75V 1% SMD chip resistor from Yageo features a moisture-resistant design and is suitable for high-temperature applications up to 155°C. It has a maximum power dissipation of 100mW and is available in a 0603 package, making it suitable for surface mount applications. The resistor is lead-free and RoHS compliant, meeting environmental regulations.
Yageo RC0603FR-0735R7L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 35.7R |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0735R7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.