
General purpose SMD chip resistor featuring 39.2 kOhm resistance with a 1% tolerance. This thick film resistor is housed in a compact 0603 [1608 Metric] case, measuring 1.6mm in length, 0.8mm in width, and 0.45mm in height. It offers a maximum power dissipation of 100mW and operates across a wide temperature range from -55°C to 155°C. The component is moisture resistant, lead-free, and RoHS compliant, designed for surface mount technology.
Checking distributor stock and pricing after the page loads.
Yageo RC0603FR-0739K2L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 39.2kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.