
SMD chip resistor featuring 39 kΩ resistance with a tight 1% tolerance. This general-purpose, thick-film component offers a 100 mW power rating and operates across a wide temperature range from -55°C to 155°C. Designed for surface-mount technology, it utilizes a 0603 (1608 metric) case size with dimensions of 1.6mm length, 0.8mm width, and 0.45mm height. The resistor is RoHS compliant and moisture resistant, packaged on tape and reel for efficient assembly.
Yageo RC0603FR-0739KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 39kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
