SMD chip resistor featuring 3.6 kOhm resistance with a 1% tolerance. This general-purpose, thick film resistor operates within a -55°C to +155°C temperature range and has a maximum power dissipation of 100mW. The component utilizes SMD/SMT termination and is housed in a compact 0603 [1608 Metric] case. It is RoHS compliant and lead-free, designed for tape and reel packaging.
Sign in to ask questions about the Yageo RC0603FR-073K6L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0603FR-073K6L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Voltage (DC) | 5V |
| Number of Terminations | 2 |
| Output Current | 10mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.6kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | METAL OXIDE FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-073K6L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.