The Yageo RC0603FR-073K9L is a 3.9K ohm thick film chip resistor with 1% tolerance. It features a 0603 epoxy package and operates within a temperature range of -55 to 155 degrees Celsius. This resistor is designed for surface mount applications and does not include current sensing or fail safe fusible resistor features.
Yageo RC0603FR-073K9L technical specifications.
| Resistance Value | 3.9KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Termination Style | Pad |
| Package/Case | 0603 |
| Case Style | Epoxy |
| Package Type | SMD |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Reliability |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.