
SMD chip resistor featuring 3 kOhm resistance with a 1% tolerance. This general-purpose, thick-film resistor is housed in a 0603 (1608 Metric) case, measuring 1.6mm in length and 0.8mm in depth. It offers a maximum power dissipation of 100mW and operates across a temperature range of -55°C to 155°C, with a voltage rating of 50V. The component is RoHS compliant and moisture resistant, supplied on tape and reel.
Yageo RC0603FR-073KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Compliant |
No datasheet is available for this part.
