
Surface mount chip resistor featuring 40.2 kOhm resistance with a 1% tolerance. This general-purpose, thick film resistor operates within a -55°C to +155°C temperature range and offers a maximum power dissipation of 100mW. Housed in a compact 0603 [1608 Metric] case, it measures 1.6mm in length, 0.8mm in width, and 0.45mm in height, with a depth of 0.8mm. The component is lead-free, RoHS compliant, moisture resistant, and rated for a working voltage of 75V.
Sign in to ask questions about the Yageo RC0603FR-0740K2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0603FR-0740K2L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 40.2kR |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0740K2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
