
SMD/SMT chip resistor featuring a 0603 (1608 metric) case code and rectangular construction. This metal oxide film resistor offers a resistance of 43k Ohms with a tight 1% tolerance and a power dissipation rating of 0.1W (1/10W). Operating across a wide temperature range of -55°C to 155°C, it boasts a voltage rating of 50V and is supplied in tape and reel packaging. The component is lead-free, RoHS compliant, and moisture resistant.
Yageo RC0603FR-0743KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 43kR |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | METAL OXIDE FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| Working Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.
