
SMD chip resistor featuring 470 kOhm resistance with a tight 1% tolerance. This general-purpose, thick-film resistor is housed in a compact 0603 (1608 metric) case, measuring 0.063" L x 0.031" W x 0.022" H. It offers a maximum power dissipation of 100mW and operates across a wide temperature range from -55°C to +155°C, with a voltage rating of 50V. The component is RoHS compliant and moisture resistant, supplied on tape and reel for efficient automated assembly.
Yageo RC0603FR-07470KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-07470KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
