
SMD chip resistor featuring 470 Ohm resistance with a 1% tolerance. This thick film resistor offers a 100mW power dissipation and operates across a wide temperature range from -55°C to 155°C. Housed in a compact 0603 (1608 metric) case, it boasts gold-plated brass contacts and is designed for surface mount technology. The component is RoHS compliant and moisture resistant, with a maximum working voltage of 75V.
Sign in to ask questions about the Yageo RC0603FR-07470RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0603FR-07470RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-07470RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
