
Yageo's RC0603FR-074K22L is a 50V metal oxide film chip resistor with a resistance of 4.22kΩ and a tolerance of 1%. It has a rectangular construction and is available in a 0603 package. The resistor is lead-free and RoHS compliant, and is packaged on a tape and reel. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 100mW.
Sign in to ask questions about the Yageo RC0603FR-074K22L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0603FR-074K22L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 4.22kR |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | METAL OXIDE FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-074K22L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
