The Yageo RC0603FR-07715KL is a 75V 715kR 1% lead free chip resistor with a 0603 package and a maximum operating temperature of 155°C. It is available in a cut tape packaging and is RoHS compliant. The resistor has a maximum power dissipation of 100mW and a width of 0.031inch. It is a fixed resistor with a tolerance of 1% and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 715kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
