The RC0603 80600 Ohm resistor is a fixed resistor with a tolerance of 1% and a maximum operating temperature of 155°C. It has a package length of 1.6mm, width of 0.8mm, and height of 0.45mm. The resistor is a surface mount device, packaged in a 0603 form factor. It has two terminals and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Manufacturer Series | RC0603 |
| Series | RC0603 |
| Resistance | 80600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |