The RC0603FR-1028K is a 2-terminal chip resistor from Yageo, featuring a resistance of 28kOhm with a tolerance of 1%. It has a package length of 1.6mm, width of 0.8mm, and height of 0.45mm. The resistor is designed for high-temperature applications, operating between -55°C and 155°C. It is compliant with ROHS regulations and is packaged in a halogen-free epoxy.
Yageo RC0603FR-1028K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Manufacturer Series | RC0603 |
| Series | RC0603 |
| Resistance | 28000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0603FR-1028K to view detailed technical specifications.
No datasheet is available for this part.