Thick film chip resistor uses a 0603 surface-mount package for general-purpose circuit resistance. The order code indicates a 2 Ω nominal resistance with 1% tolerance in the Yageo RC commercial thick-film SMD chip family. The package is intended for automated surface mounting and reel-based assembly. Electrical ratings such as voltage, power, and temperature range should be confirmed against the current manufacturer datasheet before production use.
Checking distributor stock and pricing after the page loads.
| Component type | Chip resistor |
| Resistance | 2Ω |
| Resistance tolerance | ±1% |
| Case size | 0603 |
| Mounting type | Surface mount |
| Technology | Thick film |
| Series | RC |
| Grade | Commercial grade |
These are design resources that include the Yageo RC0603FR-072RL
DC2052A 3-phase synchronous buck converter using LTC3880 and LTC3883. Input 6.5V-14V, output 0.5V-1.8V at 60A. Features PMBus power management and LTpowerPlay software support.
Dual output synchronous buck converter demonstration circuit for the LTC3880, providing 20A per channel with digital power management and PMBus telemetry.