
This 50V 11R 5% chip resistor is designed for surface mount applications, with a compact 0603 package and moisture-resistant features. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 100mW. The resistor is lead-free and RoHS compliant, making it suitable for a wide range of applications.
Yageo RC0603JR-0711RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603JR-0711RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
