
The Yageo RC0603JR-071K6L is a 1.6kR 50V 5% fixed chip resistor with a 0603 package and SMD/SMT termination. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. This resistor is RoHS compliant and lead free, packaged in tape and reel.
Yageo RC0603JR-071K6L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1.6kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603JR-071K6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
