
Thick film chip resistor, 0603 case code (1608 metric), featuring 200k Ohm resistance with a 5% tolerance. Rated at 0.1W (1/10W) maximum power dissipation and 50V DC rated voltage, this component operates from -55°C to +155°C with a temperature coefficient of ±100ppm/°C. The rectangular construction measures 1.6mm length, 0.8mm width, and 0.45mm height, with moisture-resistant epoxy encapsulation. Packaged in tape and reel, this lead-free and RoHS compliant SMD/SMT termination component is ideal for surface mount applications.
Sign in to ask questions about the Yageo RC0603JR-07200KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0603JR-07200KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 200kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603JR-07200KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
