
Thick film chip resistor, 0603 case code (1608 metric), featuring 20k Ohm resistance with a 5% tolerance. Rated for 0.1W (100mW) maximum power dissipation and 50V DC voltage. Operating temperature range spans -55°C to 155°C, with a temperature coefficient of ±100ppm/°C. Moisture resistant and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Yageo RC0603JR-0720KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0603JR-0720KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603JR-0720KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
