
The Yageo RC0603JR-072R7L is a 2.7 ohm, 50V, 5% tolerance, lead free, moisture resistant chip resistor with a 0603 package size. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. This resistor is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Yageo RC0603JR-072R7L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0603JR-072R7L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603JR-072R7L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
