
Thick film chip resistor, 0603 case code (1608 metric), offering 470k Ohm resistance with a 5% tolerance. Features a 0.1W (100mW) power rating and a wide operating temperature range from -55°C to 155°C. This surface-mount device is moisture-resistant, lead-free, and RoHS compliant, with a 75V DC voltage rating. Packaged in tape and reel for automated assembly.
Yageo RC0603JR-07470KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603JR-07470KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
