
510k Ohm 5% tolerance thick film chip resistor, 1/10W power rating, in a 0603 (1608 metric) SMD/SMT package. Features tin/lead contact plating, moisture resistance, and operates from -55°C to +155°C. Rated for 50V DC and 75V working voltage, this RoHS compliant component is supplied on tape and reel.
Yageo RC0603JR-07510KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 510kR |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603JR-07510KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
