
Surface Mount Chip Resistor, 0603 (1608 Metric) case code, featuring 680 Ohms resistance with a 5% tolerance. This thick film resistor offers a maximum power dissipation of 100mW and a voltage rating of 75V (50V AC/DC). Constructed with tin, matte contact plating, it measures 1.6mm in length, 0.8mm in width, and 0.8mm in depth. Operates across a temperature range of -55°C to 155°C and is RoHS compliant.
Yageo RC0603JR-07680RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 680R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603JR-07680RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
