
Thick film chip resistor, 0603 case code (1608 metric), featuring 7.5kR resistance with a 5% tolerance. Rated for 0.1W (100mW) maximum power dissipation and 50V DC voltage. Operates across a wide temperature range from -55°C to +155°C, with a temperature coefficient of ±100ppm/°C. Moisture resistant and lead-free, this surface-mount device is supplied on tape and reel.
Sign in to ask questions about the Yageo RC0603JR-077K5L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0603JR-077K5L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603JR-077K5L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
