
SMD chip resistor featuring 82 Ohm resistance with a 5% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range, rated for 0.1W (100mW) maximum power dissipation and 50V DC. The 0603 (1608 metric) case code offers a compact footprint with a width of 0.8mm and length of 0.063 inches. Designed for surface mount technology, it is moisture resistant, lead-free, and RoHS compliant.
Sign in to ask questions about the Yageo RC0603JR-0782RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0603JR-0782RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 82R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603JR-0782RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
