Surface mount fixed resistor featuring metal glaze/thick film technology. Delivers 100 ohm resistance with a tight 1% tolerance and a temperature coefficient of 100 ppm/°C. Rated for 0.125W power and 150V maximum operating voltage. Operates across a wide temperature range from -55°C to 155°C. Packaged in a compact 0805 chip format with dimensions of 2mm x 1.25mm x 0.5mm.
Sign in to ask questions about the Yageo RC0805FR-07100RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0805FR-07100RL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0805FR-07100RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.