Surface mount fixed resistor featuring metal glaze/thick film technology. Offers 10000 ohm resistance with a 1% tolerance. Rated for 0.125W power and 150V maximum operating voltage. Operating temperature range spans -55°C to 155°C, with a temperature coefficient of 100ppm/°C. Packaged in a 0805 chip size with two terminals.
Sign in to ask questions about the Yageo RC0805FR-0710KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0805FR-0710KL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0805FR-0710KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.