The Yageo RC0805FR-07200KL is a 200K ohm thick film SMD resistor with a tolerance of 1% and a maximum operating temperature of 155 degrees Celsius. It has a rectangular package shape and is made with epoxy. The resistor is not designed for current sensing or anti-surge applications and does not have a fail-safe fusible feature. It is not anti-sulfurated and has a maximum voltage rating of 150 volts.
Yageo RC0805FR-07200KL technical specifications.
| Resistance Value | 200KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Termination Style | Pad |
| Package/Case | 0805 |
| Case Style | Epoxy |
| Package Type | SMD |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Reliability |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.