The Yageo RC0805FR-07432R is a 2-terminal fixed resistor with a resistance of 432 ohms and a tolerance of 1%. It operates within a temperature range of -55°C to 155°C. The resistor is packaged in a 0.5mm high, 1.25mm wide, and 2mm long chip with a halogen-free and RoHS compliant package type.
Yageo RC0805FR-07432R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | RC0805 |
| Series | RC0805(F TOL) |
| Resistance | 432 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.