This 2-terminal resistor from Yageo has a resistance of 80600 Ohms and operates within a temperature range of -55 to 155 degrees Celsius. The RC0805(F TOL) series resistor is packaged in a 2mm x 1.25mm x 0.5mm halogen-free and RoHS compliant package. The resistor is a general-purpose fixed resistor suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | RC0805 |
| Series | RC0805(F TOL) |
| Resistance | 80600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |