
This 1uH wirewound choke features a 10% tolerance and a minimum quality factor of 90. It has a maximum DC current rating of 7A and a maximum DC resistance of 0.015 ohms. The choke is designed for through hole mounting and has a radial lead style. It operates over a temperature range of -20°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Lead Style | Radial |
| Product Depth (mm) | 3.81 |
| Product Diameter (mm) | 10.16 |
| Terminal Pitch (mm) | 7.62 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Choke |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 0.015Ohm |
| Minimum Quality Factor | 90 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |