This through-hole wirewound choke features a 47 microhenry inductance with a 10% tolerance, a maximum DC current of 1.03 amps, and a maximum DC resistance of 0.502 ohms. It operates within a temperature range of -20 degrees Celsius to 100 degrees Celsius. The choke has a radial lead style and is mounted through a hole. It is manufactured by Yageo and is a type of fixed inductor.
Checking distributor stock and pricing after the page loads.
| Lead Style | Radial |
| Product Depth (mm) | 3.81 |
| Product Diameter (mm) | 10.16 |
| Terminal Pitch (mm) | 7.62 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Choke |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.03A |
| Max DC Resistance | 0.502Ohm |
| Minimum Quality Factor | 49 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |