
This 75uH wirewound choke features a 10% tolerance and a minimum quality factor of 45. It has a maximum DC current rating of 0.86A and a maximum DC resistance of 1.2 ohms. The choke is designed for through-hole mounting and has a radial lead style. It operates within a temperature range of -20 to 100 degrees Celsius.
Sign in to ask questions about the Yageo RC0910-750K-Y4-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC0910-750K-Y4-N technical specifications.
| Lead Style | Radial |
| Product Depth (mm) | 3.81 |
| Product Diameter (mm) | 10.16 |
| Terminal Pitch (mm) | 7.62 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Choke |
| Technology | Wirewound |
| Inductance | 75uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.86A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 45 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Yageo RC0910-750K-Y4-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.