Surface mount fixed resistor featuring metal glaze/thick film technology. 0.25W power rating with 10 ohm resistance and 1% tolerance. Operates within a -55°C to 155°C temperature range, with a voltage rating of 200V. This 1206 chip resistor has two terminals and a package measuring 3.1mm x 1.6mm x 0.55mm.
Sign in to ask questions about the Yageo RC1206FR-0710RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC1206FR-0710RL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Resistance | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC1206FR-0710RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.