This 2-terminal fixed resistor from Yageo has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It measures 3.1mm in length, 1.6mm in width, and 0.55mm in height. The resistor has a tolerance of 1% and is part of the RC series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo RC1206FR-074K99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Manufacturer Series | RC |
| Series | RC1206( F TOL ) |
| Resistance | 4990 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC1206FR-074K99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.