Surface mount fixed resistor, metal glaze/thick film technology. Features 4.7 ohm resistance with 1% tolerance. Rated for 0.25W power and 200V maximum operating voltage. Operating temperature range from -55°C to 155°C, with a temperature coefficient of 200ppm/°C. Packaged in a 1206 chip size with dimensions of 3.1mm length, 1.6mm width, and 0.55mm height.
Sign in to ask questions about the Yageo RC1206FR-074R7L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC1206FR-074R7L technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Resistance | 4.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC1206FR-074R7L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.