Surface mount fixed resistor featuring metal glaze/thick film technology. 0 ohm resistance with a power rating of 0.25W. Operating temperature range from -55°C to 155°C. Packaged in a 1206 chip size with dimensions of 3.1mm length, 1.6mm width, and 0.55mm height, possessing two terminals.
Yageo RC1206JR-070RL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Resistance | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC1206JR-070RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.