The Yageo RC1206JR-07470K is a 2-terminal fixed resistor with a resistance of 470kOhm and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a chip format, measuring 3.1mm in length, 1.6mm in width, and 0.55mm in height. It is compliant with ROHS regulations.
Yageo RC1206JR-07470K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Manufacturer Series | RC |
| Series | RC1206(J TOL) |
| Resistance | 470000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.