The Yageo RC2010FK-07140R is a 2-terminal fixed resistor with a resistance of 140 ohms. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 5mm x 2.5mm x 0.55mm chip with ROHS compliance.
Yageo RC2010FK-07140R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Manufacturer Series | RC2010 |
| Series | RC2010(FTOL) |
| Resistance | 140 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.