Surface mount fixed resistor featuring metal glaze/thick film technology. 0 ohm resistance with a power rating of 0.75W. Operating temperature range from -55°C to 155°C. 2-terminal configuration in a 2010 chip package, measuring 5mm in length, 2.5mm in width, and 0.55mm in height.
Sign in to ask questions about the Yageo RC2010JK-070RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RC2010JK-070RL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC2010JK-070RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.